Similar
Similar
Similar
Similar
Similar
Similar

STP80N70F6 | |
|---|---|
DigiKey Part Number | 497-13554-5-ND |
Manufacturer | |
Manufacturer Product Number | STP80N70F6 |
Description | MOSFET N-CH 68V 96A TO220 |
Customer Reference | |
Detailed Description | N-Channel 68 V 96A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP80N70F6 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5850 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 68 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 48A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2610L | Alpha & Omega Semiconductor Inc. | 0 | AOT2610L-ND | 0,62601 € | Similar |
| AOT470 | Alpha & Omega Semiconductor Inc. | 0 | AOT470-ND | 0,67406 € | Similar |
| DMNH6008SCT | Diodes Incorporated | 0 | DMNH6008SCT-ND | 0,94500 € | Similar |
| FDP060AN08A0 | onsemi | 3.943 | FDP060AN08A0-ND | 3,35000 € | Similar |
| IPP80N08S2L07AKSA1 | Rochester Electronics, LLC | 91 | 2156-IPP80N08S2L07AKSA1-ND | 2,80462 € | Similar |








