Similar
Similar
Similar
Similar
Similar
Similar

AOT2610L | |
|---|---|
DigiKey Part Number | AOT2610L-ND |
Manufacturer | |
Manufacturer Product Number | AOT2610L |
Description | MOSFET N-CH 60V 9A/55A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Ta), 55A (Tc) 2.1W (Ta), 75W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2007 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 75W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKI07117 | Sanken Electric USA Inc. | 0 | EKI07117-ND | 0,45003 € | Similar |
| FDP75N08A | onsemi | 0 | FDP75N08A-ND | 0,00000 € | Similar |
| IPP091N06N G | Infineon Technologies | 0 | IPP091N06NG-ND | 0,00000 € | Similar |
| IRFB3607PBF | Rochester Electronics, LLC | 544 | 2156-IRFB3607PBF-ND | 0,63741 € | Similar |
| STP60NF06L | STMicroelectronics | 1.270 | 497-5895-5-ND | 2,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61385 € | 613,85 € |
| Unit Price without VAT: | 0,61385 € |
|---|---|
| Unit Price with VAT: | 0,73048 € |








