
TK40E06N1,S1X | |
|---|---|
DigiKey Part Number | TK40E06N1S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK40E06N1,S1X |
Description | MOSFET N-CH 60V 40A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta) 67W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK40E06N1,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 67W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 50 | 0,73560 € | 36,78 € |
| 100 | 0,65750 € | 65,75 € |
| 500 | 0,52018 € | 260,09 € |
| 1.000 | 0,47599 € | 475,99 € |
| 2.000 | 0,43884 € | 877,68 € |
| 5.000 | 0,40270 € | 2.013,50 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

