Similar
Similar
Similar

STP6NM60N | |
|---|---|
DigiKey Part Number | 497-7530-5-ND |
Manufacturer | |
Manufacturer Product Number | STP6NM60N |
Description | MOSFET N-CH 600V 4.6A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.6A (Tc) 45W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 920mOhm @ 2.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP4NK60Z | STMicroelectronics | 0 | 497-3191-5-ND | 2,23000 € | Similar |
| AOT10N60L | Alpha & Omega Semiconductor Inc. | 0 | AOT10N60L-ND | 0,42281 € | Similar |
| IRFB9N60APBF | Vishay Siliconix | 4.633 | IRFB9N60APBF-ND | 3,26000 € | Similar |
| IRFBC40LCPBF | Vishay Siliconix | 901 | IRFBC40LCPBF-ND | 4,81000 € | Similar |
| TK7E80W,S1X | Toshiba Semiconductor and Storage | 70 | TK7E80WS1X-ND | 4,10000 € | Similar |





