
STP5NK50ZFP | |
|---|---|
DigiKey Part Number | 497-12613-5-ND |
Manufacturer | |
Manufacturer Product Number | STP5NK50ZFP |
Description | MOSFET N-CH 500V 4.4A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.4A (Tc) 70W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP5NK50ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFI830GPBF | Vishay Siliconix | 120 | IRFI830GPBF-ND | 2,32000 € | Similar |
| IRFI840GLCPBF | Vishay Siliconix | 43 | IRFI840GLCPBF-ND | 3,88000 € | Similar |
| IRFI840GPBF | Vishay Siliconix | 257 | IRFI840GPBF-ND | 4,43000 € | Similar |
| RJK5033DPP-M0#T2 | Renesas Electronics Corporation | 2.085 | RJK5033DPP-M0#T2-ND | 3,35000 € | Similar |
| TK5A50D(STA4,Q,M) | Toshiba Semiconductor and Storage | 24 | TK5A50D(STA4,Q,M)-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 50 | 1,21620 € | 60,81 € |
| 100 | 1,09430 € | 109,43 € |
| 500 | 0,88090 € | 440,45 € |
| 1.000 | 0,81227 € | 812,27 € |
| 2.000 | 0,75458 € | 1.509,16 € |
| 5.000 | 0,69219 € | 3.460,95 € |
| 10.000 | 0,67700 € | 6.770,00 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

