Similar
Similar
Similar
Similar
Similar
Similar



STP50NE10 | |
|---|---|
DigiKey Part Number | 497-2644-5-ND |
Manufacturer | |
Manufacturer Product Number | STP50NE10 |
Description | MOSFET N-CH 100V 50A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 180W (Tc) Through Hole TO-220 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 166 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT414 | Alpha & Omega Semiconductor Inc. | 670 | 785-1238-5-ND | 1,77000 € | Similar |
| HUF75639P3 | onsemi | 0 | HUF75639P3-ND | 2,80000 € | Similar |
| IRF1310NPBF | Infineon Technologies | 2.191 | IRF1310NPBF-ND | 2,68000 € | Similar |
| IRF3710PBF | Infineon Technologies | 571 | IRF3710PBF-ND | 2,54000 € | Similar |
| IRF3710ZPBF | Infineon Technologies | 3.415 | IRF3710ZPBF-ND | 2,26000 € | Similar |





