
Category | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMNH10H028SCT | Diodes Incorporated | 68 | DMNH10H028SCTDI-5-ND | 1,89000 € | Similar |
| HUF75645P3 | onsemi | 654 | HUF75645P3-ND | 3,23000 € | Similar |
| IPP114N12N3GXKSA1 | Infineon Technologies | 319 | 448-IPP114N12N3GXKSA1-ND | 2,92000 € | Similar |
| STP40NF10 | STMicroelectronics | 1.576 | 497-3188-5-ND | 1,84000 € | Similar |
| STP40NF10L | STMicroelectronics | 348 | 497-6741-5-ND | 2,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 50 | 3,11300 € | 155,65 € |
| 100 | 2,84840 € | 284,84 € |
| 500 | 2,38512 € | 1.192,56 € |
| 1.000 | 2,23644 € | 2.236,44 € |
| 2.000 | 2,18286 € | 4.365,72 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

