STP30NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 296
Unit Price: 9,13000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.045
Unit Price: 6,66000 €
Datasheet

Similar


onsemi
In Stock: 765
Unit Price: 6,47000 €
Datasheet

Similar


onsemi
In Stock: 215
Unit Price: 5,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.375
Unit Price: 6,69000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.332
Unit Price: 5,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 6,14000 €
Datasheet

Similar


Infineon Technologies
In Stock: 464
Unit Price: 4,11000 €
Datasheet
N-Channel 600 V 25A (Tc) 190W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP30NM60N

DigiKey Part Number
497-8447-5-ND
Manufacturer
Manufacturer Product Number
STP30NM60N
Description
MOSFET N-CH 600V 25A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 25A (Tc) 190W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
190W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 12.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP32N65M5STMicroelectronics296497-10079-5-ND9,13000 €Similar
AOT42S60LAlpha & Omega Semiconductor Inc.3.045785-1515-5-ND6,66000 €Similar
FCP110N65Fonsemi765FCP110N65FOS-ND6,47000 €Similar
FCP130N60onsemi215FCP130N60-ND5,57000 €Similar
IPP60R099CPXKSA1Infineon Technologies1.375IPP60R099CPXKSA1-ND6,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes