
STP32N65M5 | |
|---|---|
DigiKey Part Number | 497-10079-5-ND |
Manufacturer | |
Manufacturer Product Number | STP32N65M5 |
Description | MOSFET N-CH 650V 24A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP32N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3320 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 119mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP34N65M5 | STMicroelectronics | 135 | 497-13111-5-ND | 5,74000 € | Direct |
| AOT42S60L | Alpha & Omega Semiconductor Inc. | 3.045 | 785-1515-5-ND | 6,66000 € | Similar |
| FCP110N65F | onsemi | 765 | FCP110N65FOS-ND | 6,47000 € | Similar |
| FCP150N65F | onsemi | 776 | FCP150N65FOS-ND | 5,45000 € | Similar |
| IPP60R120C7XKSA1 | Infineon Technologies | 553 | 448-IPP60R120C7XKSA1-ND | 5,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 50 | 5,06820 € | 253,41 € |
| 100 | 4,67700 € | 467,70 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 10,86470 € |

