STP21NM60ND is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 190
Unit Price: 3,45000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,58294 €
Datasheet

Similar


Infineon Technologies
In Stock: 6
Unit Price: 4,15000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 92
Unit Price: 5,85000 €
Datasheet
N-Channel 600 V 17A (Tc) 140W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP21NM60ND

DigiKey Part Number
497-8444-5-ND
Manufacturer
Manufacturer Product Number
STP21NM60ND
Description
MOSFET N-CH 600V 17A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 140W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP21NM60ND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
140W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
220mOhm @ 8.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP260N60Eonsemi190FCP260N60EOS-ND3,45000 €Similar
SIHP22N60EL-GE3Vishay Siliconix0SIHP22N60EL-GE3-ND1,58294 €Similar
SPP15N60C3XKSA1Infineon Technologies6448-SPP15N60C3XKSA1-ND4,15000 €Similar
TK17E80W,S1XToshiba Semiconductor and Storage92TK17E80WS1X-ND5,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes