STP21NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 190
Unit Price: 3,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 257
Unit Price: 4,04000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: 3,60000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9
Unit Price: 3,92000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 48
Unit Price: 3,93000 €
Datasheet
N-Channel 600 V 17A (Tc) 140W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP21NM60N

DigiKey Part Number
497-5019-5-ND
Manufacturer
Manufacturer Product Number
STP21NM60N
Description
MOSFET N-CH 600V 17A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 140W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes