Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP200NF04L | |
|---|---|
DigiKey Part Number | 497-4819-5-ND |
Manufacturer | |
Manufacturer Product Number | STP200NF04L |
Description | MOSFET N-CH 40V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP200NF04L Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18503KCS | Texas Instruments | 478 | 296-34974-5-ND | 2,29000 € | Similar |
| FDP8441 | onsemi | 2.177 | 1990-FDP8441-ND | 3,59000 € | Similar |
| IPP041N04NGXKSA1 | Infineon Technologies | 516 | 448-IPP041N04NGXKSA1-ND | 1,50000 € | Similar |
| IRF1404PBF | Infineon Technologies | 2.379 | IRF1404PBF-ND | 2,60000 € | Similar |
| IRF1404ZPBF | Infineon Technologies | 692 | IRF1404ZPBF-ND | 2,09000 € | Similar |





