
STP18NM60ND | |
|---|---|
DigiKey Part Number | 497-13882-5-ND |
Manufacturer | |
Manufacturer Product Number | STP18NM60ND |
Description | MOSFET N-CH 600V 13A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP18NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP260N60E | onsemi | 190 | FCP260N60EOS-ND | 3,45000 € | Similar |
| IPP60R280P7XKSA1 | Infineon Technologies | 44 | IPP60R280P7XKSA1-ND | 2,21000 € | Similar |
| IPP65R225C7XKSA1 | Infineon Technologies | 0 | IPP65R225C7XKSA1-ND | 2,82000 € | Similar |
| SIHP15N60E-E3 | Vishay Siliconix | 989 | 742-SIHP15N60E-E3-ND | 3,58000 € | Similar |
| SIHP15N60E-GE3 | Vishay Siliconix | 16.512 | SIHP15N60E-GE3-ND | 3,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 50 | 2,19880 € | 109,94 € |
| 100 | 2,00780 € | 200,78 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

