STP16NF25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.651
Unit Price: 1,45000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 6.230
Unit Price: 2,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 30.300
Unit Price: 1,64000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.406
Unit Price: 3,82000 €
Datasheet
N-Channel 250 V 14A (Tc) 100W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16NF25

DigiKey Part Number
497-7509-5-ND
Manufacturer
Manufacturer Product Number
STP16NF25
Description
MOSFET N-CH 250V 14A TO220AB
Customer Reference
Detailed Description
N-Channel 250 V 14A (Tc) 100W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
235mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes