Similar

STP16NF06FP | |
|---|---|
DigiKey Part Number | STP16NF06FP-ND |
Manufacturer | |
Manufacturer Product Number | STP16NF06FP |
Description | MOSFET N-CH 60V 11A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP16NF06FP Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16NF06 | STMicroelectronics | 3.710 | 497-2766-5-ND | 2,16000 € | Similar |
| IRF1010EZPBF | Infineon Technologies | 1.207 | IRF1010EZPBF-ND | 2,28000 € | Similar |



