Similar
Parametric Equivalent

STP16DPS05PTR | |
|---|---|
DigiKey Part Number | 497-10448-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP16DPS05PTR |
Description | IC LED DRVR LINEAR 100MA 24QSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 100mA |
Part Status Obsolete | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-QSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16DPS05TTR | STMicroelectronics | 1.595 | 497-10449-1-ND | 2,69000 € | Similar |
| STP16DP05PTR | STMicroelectronics | 3.148 | 497-8528-1-ND | 2,09000 € | Parametric Equivalent |



