Similar

STP16DP05B1R | |
|---|---|
DigiKey Part Number | 497-5974-5-ND |
Manufacturer | |
Manufacturer Product Number | STP16DP05B1R |
Description | IC LED DRIVER LINEAR 100MA 24DIP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tube | Current - Output / Channel 100mA |
Part Status Obsolete | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Outputs 16 | Supplier Device Package 24-DIP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16DP05MTR | STMicroelectronics | 511 | 497-5975-1-ND | 2,29000 € | Similar |


