STP16CPS05PTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.287
Unit Price: 1,78000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3.148
Unit Price: 2,09000 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16CPS05PTR

DigiKey Part Number
497-8501-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STP16CPS05PTR
Description
IC LED DRVR LINEAR 100MA 24QSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
STMicroelectronics
Voltage - Output
20V
Packaging
Tape & Reel (TR)
Current - Output / Channel
100mA
Part Status
Obsolete
Frequency
30MHz
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Outputs
16
Supplier Device Package
24-QSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP16CPS05TTRSTMicroelectronics2.287497-6120-1-ND1,78000 €Similar
STP16DP05PTRSTMicroelectronics3.148497-8528-1-ND2,09000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes