STP16C596AB1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.247
Unit Price: 1,53000 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16C596AB1R

DigiKey Part Number
STP16C596AB1R-ND
Manufacturer
Manufacturer Product Number
STP16C596AB1R
Description
IC LED DRIVER LINEAR 120MA 24DIP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
STMicroelectronics
Voltage - Output
16V
Packaging
Tube
Current - Output / Channel
120mA
Part Status
Obsolete
Frequency
25MHz
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Through Hole
Internal Switch(s)
Yes
Package / Case
24-DIP (0.300", 7.62mm)
Number of Outputs
16
Supplier Device Package
24-DIP
Voltage - Supply (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP16CP05MTRSTMicroelectronics8.247497-5743-1-ND1,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes