STP165N10F4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,02080 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,99639 €
Datasheet

Similar


onsemi
In Stock: 1.036
Unit Price: 4,41000 €
Datasheet

Similar


onsemi
In Stock: 338
Unit Price: 4,66000 €
Datasheet

Similar


onsemi
In Stock: 287
Unit Price: 5,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.285
Unit Price: 2,81000 €
Datasheet

Similar


Infineon Technologies
In Stock: 31
Unit Price: 4,79000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.508
Unit Price: 2,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,72000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.358
Unit Price: 3,06000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.664
Unit Price: 1,83000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.944
Unit Price: 3,30000 €
Datasheet
N-Channel 100 V 120A (Tc) 315W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP165N10F4

DigiKey Part Number
497-STP165N10F4-ND
Manufacturer
Manufacturer Product Number
STP165N10F4
Description
MOSFET N-CH 100V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 315W (Tc) Through Hole TO-220
EDA/CAD Models
STP165N10F4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
315W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes