
IRF100B201 | |
|---|---|
DigiKey Part Number | IRF100B201-ND |
Manufacturer | |
Manufacturer Product Number | IRF100B201 |
Description | MOSFET N-CH 100V 192A TO220AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 192A (Tc) 441W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF100B201 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 255 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 441W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 115A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 50 | 1,53540 € | 76,77 € |
| 100 | 1,38360 € | 138,36 € |
| 500 | 1,11730 € | 558,65 € |
| 1.000 | 1,03174 € | 1.031,74 € |
| 2.000 | 0,95981 € | 1.919,62 € |
| 5.000 | 0,88202 € | 4.410,10 € |
| 10.000 | 0,83400 € | 8.340,00 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |









