Similar
Similar
Similar
Similar

STP160N4LF6 | |
|---|---|
DigiKey Part Number | 497-15556-5-ND |
Manufacturer | |
Manufacturer Product Number | STP160N4LF6 |
Description | MOSFET N-CH 40V 120A TO220 |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP160N4LF6 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 181 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8130 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP8441 | onsemi | 2.177 | 1990-FDP8441-ND | 3,59000 € | Similar |
| IPP100N04S303AKSA1 | Rochester Electronics, LLC | 500 | 2156-IPP100N04S303AKSA1-ND | 2,12475 € | Similar |
| IXTP220N04T2 | IXYS | 164 | IXTP220N04T2-ND | 5,03000 € | Similar |
| N0412N-S19-AY | Renesas Electronics Corporation | 2.798 | N0412N-S19-AY-ND | 2,65000 € | Similar |
| SUP40010EL-GE3 | Vishay Siliconix | 71 | SUP40010EL-GE3-ND | 3,60000 € | Similar |






