N-Channel 40 V 220A (Tc) 360W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP220N04T2

DigiKey Part Number
IXTP220N04T2-ND
Manufacturer
Manufacturer Product Number
IXTP220N04T2
Description
MOSFET N-CH 40V 220A TO220AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 220A (Tc) 360W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6820 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
360W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,03000 €5,03 €
502,63800 €131,90 €
1002,40680 €240,68 €
5002,00178 €1.000,89 €
1.0001,87175 €1.871,75 €
2.0001,78277 €3.565,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €