
STP08CP05TTR | |
|---|---|
DigiKey Part Number | 497-6269-2-ND - Tape & Reel (TR) 497-6269-1-ND - Cut Tape (CT) 497-6269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP08CP05TTR |
Description | IC LED DRVR LINEAR 100MA 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP08CP05TTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP08DP05TTR | STMicroelectronics | 2.025 | 497-6029-1-ND | 0,97000 € | Parametric Equivalent |
| TLC5916IPW | Texas Instruments | 72 | 296-34370-5-ND | 1,64000 € | Parametric Equivalent |
| TLC5916IPWR | Texas Instruments | 7.205 | 296-22711-1-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,45800 € | 11,45 € |
| 100 | 0,40200 € | 40,20 € |
| 250 | 0,37536 € | 93,84 € |
| 500 | 0,35930 € | 179,65 € |
| 1.000 | 0,35679 € | 356,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33208 € | 830,20 € |
| 5.000 | 0,32365 € | 1.618,25 € |
| 7.500 | 0,31943 € | 2.395,72 € |
| 12.500 | 0,31476 € | 3.934,50 € |
| 17.500 | 0,31202 € | 5.460,35 € |
| 25.000 | 0,30940 € | 7.735,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











