Keylock Switch 3 Position SP3T 0.4VA (AC/DC) 28 V AC 28 V DC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 3 Position SP3T 0.4VA (AC/DC) 28 V AC 28 V DC Through Hole
SK14EG13
SK14EG13
SK14EG13

SK14EG13

DigiKey Part Number
SK14EG13-ND
Manufacturer
Manufacturer Product Number
SK14EG13
Description
SWITCH KEYLK 3POS SP3T 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SK14EG13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
2 only
Angle of Throw
45°
Contact Material
Beryllium Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Panel Cutout Dimensions
-
Features
Process Sealed
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,98000 €19,98 €
1017,24200 €172,42 €
2516,25600 €406,40 €
5015,54640 €777,32 €
10014,86650 €1.486,65 €
25014,01144 €3.502,86 €
50013,39598 €6.697,99 €
Manufacturers Standard Package
Unit Price without VAT:19,98000 €
Unit Price with VAT:23,77620 €