


STO67N60DM6 | |
|---|---|
DigiKey Part Number | 497-STO67N60DM6TR-ND - Tape & Reel (TR) 497-STO67N60DM6CT-ND - Cut Tape (CT) 497-STO67N60DM6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STO67N60DM6 |
Description | MOSFET N-CH 600V 33A TOLL |
Customer Reference | |
Detailed Description | N-Channel 600 V 33A (Tc) 150W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
EDA/CAD Models | STO67N60DM6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TOLL (HV) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 59mOhm @ 23.75A, 10V |

