MFR Recommended



STO24N60M6 | |
|---|---|
DigiKey Part Number | 497-STO24N60M6-ND |
Manufacturer | |
Manufacturer Product Number | STO24N60M6 |
Description | DISCRETE |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 142W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
EDA/CAD Models | STO24N60M6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 960 pF @ 100 V |
FET Type | Power Dissipation (Max) 142W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL (HV) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 8.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STO33N60M6 | STMicroelectronics | 38 | 497-18360-1-ND | 4,76000 € | MFR Recommended |


