


STO33N60M6 | |
|---|---|
DigiKey Part Number | 497-18360-2-ND - Tape & Reel (TR) 497-18360-1-ND - Cut Tape (CT) 497-18360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STO33N60M6 |
Description | MOSFET N-CH 600V 25A TOLL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 230W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
EDA/CAD Models | STO33N60M6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.4 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1515 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TOLL (HV) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 12.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,16800 € | 31,68 € |
| 100 | 2,26360 € | 226,36 € |
| 500 | 1,87802 € | 939,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,03958 € | 3.671,24 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

