
STN951 | |
|---|---|
DigiKey Part Number | 497-7496-2-ND - Tape & Reel (TR) 497-7496-1-ND - Cut Tape (CT) 497-7496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN951 |
Description | TRANS PNP 60V 5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 130MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN951 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 1V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58500 € | 5,85 € |
| 100 | 0,38230 € | 38,23 € |
| 500 | 0,29506 € | 147,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26693 € | 266,93 € |
| 2.000 | 0,24326 € | 486,52 € |
| 3.000 | 0,23119 € | 693,57 € |
| 5.000 | 0,21763 € | 1.088,15 € |
| 7.000 | 0,20960 € | 1.467,20 € |
| 10.000 | 0,20179 € | 2.017,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


