
STN878 | |
|---|---|
DigiKey Part Number | 497-7021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STN878 |
Description | TRANS NPN 30V 5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 1.6 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 500mA, 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT1051ATA | Diodes Incorporated | 42.628 | FZT1051ACT-ND | 1,34000 € | Similar |
| FZT1051ATC | Diodes Incorporated | 0 | FZT1051ATC-ND | 0,25800 € | Similar |
| FZT849TA | Diodes Incorporated | 10.683 | FZT849CT-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21328 € | 639,84 € |
| Unit Price without VAT: | 0,21328 € |
|---|---|
| Unit Price with VAT: | 0,25380 € |

