Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STN724 | |
|---|---|
DigiKey Part Number | 497-7494-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STN724 |
Description | TRANS NPN 30V 3A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 1.6 W |
Part Status Obsolete | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 150mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DJT4031N-13 | Diodes Incorporated | 4.886 | DJT4031NDICT-ND | 0,75000 € | Similar |
| FZT690BTA | Diodes Incorporated | 2.587 | FZT690BCT-ND | 1,13000 € | Similar |
| FZT849TA | Diodes Incorporated | 6.671 | FZT849CT-ND | 1,56000 € | Similar |
| NJT4031NT1G | onsemi | 4.953 | NJT4031NT1GOSCT-ND | 0,89000 € | Similar |
| NJT4031NT3G | onsemi | 937 | NJT4031NT3GOSCT-ND | 0,89000 € | Similar |



