Similar

STMPS2262TTR | |
|---|---|
DigiKey Part Number | 497-10057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPS2262TTR |
Description | IC PWR SWITCH 1:2 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2262TTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 105mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2172AMPG-13 | Diodes Incorporated | 38.661 | AP2172AMPG-13DICT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75822 € | 3.032,88 € |
| Unit Price without VAT: | 0,75822 € |
|---|---|
| Unit Price with VAT: | 0,90228 € |


