
STM708TM6F | |
|---|---|
DigiKey Part Number | 497-3844-2-ND - Tape & Reel (TR) 497-3844-1-ND - Cut Tape (CT) 497-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM708TM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708TM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM708TARZ-REEL | Analog Devices Inc. | 5.486 | ADM708TARZ-REELCT-ND | 2,73000 € | Similar |
| DS1708TESA+ | Analog Devices Inc./Maxim Integrated | 2.036 | DS1708TESA+-ND | 13,05000 € | Similar |
| DS1708TESA+T&R | Analog Devices Inc./Maxim Integrated | 1.600 | 175-DS1708TESA+T&RCT-ND | 11,07000 € | Similar |
| MAX708TCSA+ | Analog Devices Inc./Maxim Integrated | 580 | MAX708TCSA+-ND | 11,67000 € | Similar |
| MAX708TCSA+T | Analog Devices Inc./Maxim Integrated | 1.123 | 175-MAX708TCSA+TCT-ND | 11,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,73960 € | 18,49 € |
| 100 | 0,65470 € | 65,47 € |
| 250 | 0,61420 € | 153,55 € |
| 500 | 0,58982 € | 294,91 € |
| 1.000 | 0,58008 € | 580,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54854 € | 1.371,35 € |
| 5.000 | 0,53577 € | 2.678,85 € |
| 7.500 | 0,52937 € | 3.970,28 € |
| 12.500 | 0,52229 € | 6.528,62 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

