Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STM707M6E | |
|---|---|
DigiKey Part Number | STM707M6E-ND |
Manufacturer | |
Manufacturer Product Number | STM707M6E |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM707M6E Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM707ARZ | Analog Devices Inc. | 271 | 505-ADM707ARZ-ND | 3,14000 € | Similar |
| ADM707ARZ-REEL | Analog Devices Inc. | 9.863 | ADM707ARZ-REELCT-ND | 3,14000 € | Similar |
| DS1707ESA+ | Analog Devices Inc./Maxim Integrated | 101 | DS1707ESA+-ND | 12,43000 € | Similar |
| DS1707ESA+T&R | Analog Devices Inc./Maxim Integrated | 2.141 | 175-DS1707ESA+T&RCT-ND | 6,21000 € | Similar |
| MAX707CSA+ | Analog Devices Inc./Maxim Integrated | 18 | MAX707CSA+-ND | 8,74000 € | Similar |




