Similar
Similar
Similar
Similar
Similar
Similar

STM706YM7F | |
|---|---|
DigiKey Part Number | 497-14847-2-ND - Tape & Reel (TR) 497-14847-1-ND - Cut Tape (CT) 497-14847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706YM7F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706YM7F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706ARZ | Analog Devices Inc. | 236 | ADM706ARZ-ND | 5,09000 € | Similar |
| ADM706ARZ-REEL | Analog Devices Inc. | 6.311 | ADM706ARZ-REELCT-ND | 5,09000 € | Similar |
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2.825 | ADM706ARZ-REEL7CT-ND | 5,09000 € | Similar |
| MAX706CSA+ | Analog Devices Inc./Maxim Integrated | 426 | MAX706CSA+-ND | 13,76000 € | Similar |
| MAX706CSA+T | Analog Devices Inc./Maxim Integrated | 4.828 | MAX706CSA+TCT-ND | 13,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,83440 € | 20,86 € |
| 100 | 0,74030 € | 74,03 € |
| 250 | 0,69536 € | 173,84 € |
| 500 | 0,66832 € | 334,16 € |
| 1.000 | 0,66058 € | 660,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66489 € | 1.662,22 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



