Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



STM706RDAM6F | |
|---|---|
DigiKey Part Number | 497-16531-2-ND - Tape & Reel (TR) 497-16531-1-ND - Cut Tape (CT) 497-16531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706RDAM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM706RDAM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SO |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM706RAM6F | STMicroelectronics | 1.506 | 497-10440-1-ND | 1,20000 € | Parametric Equivalent |
| ADM706PARZ-REEL | Analog Devices Inc. | 0 | ADM706PARZ-REELTR-ND | 2,88548 € | Parametric Equivalent |
| ADM706RARZ-REEL | Analog Devices Inc. | 829 | 505-ADM706RARZ-REELCT-ND | 5,13000 € | Parametric Equivalent |
| ADM706RARZ-REEL7 | Analog Devices Inc. | 1.000 | 505-ADM706RARZ-REEL7TR-ND | 2,96787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78320 € | 19,58 € |
| 100 | 0,69430 € | 69,43 € |
| 250 | 0,65168 € | 162,92 € |
| 500 | 0,62600 € | 313,00 € |
| 1.000 | 0,61697 € | 616,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58260 € | 1.456,50 € |
| 5.000 | 0,56916 € | 2.845,80 € |
| 7.500 | 0,56243 € | 4.218,22 € |
| 12.500 | 0,55498 € | 6.937,25 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |



