Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

STM706PM6E | |
|---|---|
DigiKey Part Number | STM706PM6E-ND |
Manufacturer | |
Manufacturer Product Number | STM706PM6E |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706PM6E Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706RARZ-REEL7 | Analog Devices Inc. | 1.000 | 505-ADM706RARZ-REEL7TR-ND | 2,94431 € | Similar |
| DS1706PESA+ | Analog Devices Inc./Maxim Integrated | 0 | DS1706PESA+-ND | 11,41000 € | Similar |
| DS1706PESA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1706PESA+T&R-ND | 9,05722 € | Similar |
| MAX706PCSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX706PCSA+-ND | 9,11940 € | Similar |
| MAX706PCSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX706PCSA+T-ND | 9,48913 € | Similar |




