Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM692AM6F | |
|---|---|
DigiKey Part Number | 497-3828-2-ND - Tape & Reel (TR) 497-3828-1-ND - Cut Tape (CT) 497-3828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM692AM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM692AM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM704M6F | STMicroelectronics | 6.720 | 497-3830-1-ND | 2,24000 € | Parametric Equivalent |
| STM802MM6F | STMicroelectronics | 2.495 | 497-3849-1-ND | 1,83000 € | Parametric Equivalent |
| STM817MM6F | STMicroelectronics | 0 | 497-3865-1-ND | 0,50247 € | Parametric Equivalent |
| STM818MM6F | STMicroelectronics | 815 | 497-3867-1-ND | 2,35000 € | Parametric Equivalent |
| STM819MM6F | STMicroelectronics | 0 | 497-3869-1-ND | 0,48440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,44968 € | 3.624,20 € |
| Unit Price without VAT: | 1,44968 € |
|---|---|
| Unit Price with VAT: | 1,72512 € |




