
STM802MM6F | |
|---|---|
DigiKey Part Number | 497-3849-2-ND - Tape & Reel (TR) 497-3849-1-ND - Cut Tape (CT) 497-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM802MM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM802MM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM704M6F | STMicroelectronics | 6.720 | 497-3830-1-ND | 2,24000 € | Parametric Equivalent |
| STM818MM6F | STMicroelectronics | 815 | 497-3867-1-ND | 2,35000 € | Parametric Equivalent |
| MAX802MCSA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX802MCSA+-ND | 11,38000 € | Similar |
| MAX706ESA+T | Analog Devices Inc./Maxim Integrated | 2.670 | MAX706ESA+TCT-ND | 8,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,22760 € | 30,69 € |
| 100 | 1,09650 € | 109,65 € |
| 250 | 1,03404 € | 258,51 € |
| 500 | 0,99638 € | 498,19 € |
| 1.000 | 0,96538 € | 965,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00650 € | 2.516,25 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

