
STM6710KWB6F | |
|---|---|
DigiKey Part Number | 497-10436-2-ND - Tape & Reel (TR) 497-10436-1-ND - Cut Tape (CT) 497-10436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6710KWB6F |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6710KWB6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.58V, 2.93V, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6710AUT+T | Analog Devices Inc./Maxim Integrated | 1.904 | 175-MAX6710AUT+TCT-ND | 6,86000 € | Similar |
| MAX6710BUT+T | Analog Devices Inc./Maxim Integrated | 4.868 | MAX6710BUT+TCT-ND | 6,15000 € | Similar |
| MAX6710EUT+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6710EUT+TTR-ND | 8,05000 € | Similar |
| MAX6710GUT+T | Analog Devices Inc./Maxim Integrated | 780 | 175-MAX6710GUT+TCT-ND | 6,15000 € | Similar |
| MAX6710HUT+T | Analog Devices Inc./Maxim Integrated | 1.508 | 175-MAX6710HUT+TCT-ND | 6,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,35800 € | 33,95 € |
| 100 | 1,21510 € | 121,51 € |
| 250 | 1,14684 € | 286,71 € |
| 500 | 1,11360 € | 556,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03010 € | 3.090,30 € |
| 6.000 | 1,00965 € | 6.057,90 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

