
MAX6710EUT+T | |
|---|---|
DigiKey Part Number | MAX6710EUT+TTR-ND - Tape & Reel (TR) MAX6710EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710EUT+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.58V, 2.19V, 2.93V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,90833 € | 9.770,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 5,48900 € | 54,89 € |
| 25 | 4,80400 € | 120,10 € |
| 100 | 4,02990 € | 402,99 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

