ARM® Cortex®-M55F STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 178-VFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32N645I0H3Q

DigiKey Part Number
497-STM32N645I0H3Q-ND
Manufacturer
Manufacturer Product Number
STM32N645I0H3Q
Description
STM32N
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55F STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 178-VFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
STM32N645I0H3Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M55F
Core Size
32-Bit
Speed
800MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, TRNG, WDT
Number of I/O
106
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
4.2M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 20x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
178-VFBGA (12x12)
Package / Case
178-VFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0088,81317 €8.883,68 €
Manufacturers Standard Package
Unit Price without VAT:8,81317 €
Unit Price with VAT:10,48767 €