
STM32N647I0H3Q | |
|---|---|
DigiKey Part Number | 497-STM32N647I0H3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32N647I0H3Q |
Description | STM32N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55F STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 178-VFBGA (12x12) |
Datasheet | Datasheet |
Category | Number of I/O 106 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 4.2M x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR |
Core Processor ARM® Cortex®-M55F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 800MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB | Supplier Device Package 178-VFBGA (12x12) |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, TRNG, WDT | Package / Case 178-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 12,04339 € | 12.139,74 € |
| Unit Price without VAT: | 12,04339 € |
|---|---|
| Unit Price with VAT: | 14,33163 € |


