STM32F101R6T6ATR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 196
Unit Price: 4,57000 €
Datasheet
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F101R6T6ATR

DigiKey Part Number
STM32F101R6T6ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32F101R6T6ATR
Description
IC MCU 32BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F101R6T6ATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
36MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM32F101R6T6ASTMicroelectronics196497-11507-ND4,57000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,69897 €2.698,97 €
Manufacturers Standard Package
Unit Price without VAT:2,69897 €
Unit Price with VAT:3,21177 €