ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F101R6T6A

DigiKey Part Number
497-11507-ND
Manufacturer
Manufacturer Product Number
STM32F101R6T6A
Description
IC MCU 32BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F101R6T6A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
36MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,57000 €4,57 €
103,48700 €34,87 €
253,21640 €80,41 €
1602,84088 €454,54 €
3202,74378 €878,01 €
6402,66386 €1.704,87 €
1.1202,60979 €2.922,96 €
2.5602,54396 €6.512,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €