
STM32C071KBU7 | |
|---|---|
DigiKey Part Number | 497-STM32C071KBU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071KBU7 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,02120 € | 25,53 € |
| 100 | 0,90920 € | 90,92 € |
| 250 | 0,85580 € | 213,95 € |
| 500 | 0,82356 € | 411,78 € |
| 1.000 | 0,79704 € | 797,04 € |
| 2.940 | 0,76479 € | 2.248,48 € |
| 5.880 | 0,74866 € | 4.402,12 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


