
STM32C071KBU6 | |
|---|---|
DigiKey Part Number | 497-STM32C071KBU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071KBU6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C071KBU6 Models |
Category | Number of I/O 61 |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D - 12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, I2S, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals DMA, PWM, RNG, WDT | Package / Case 32-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85270 € | 85,27 € |
| 490 | 0,77239 € | 378,47 € |
| 980 | 0,74710 € | 732,16 € |
| 1.470 | 0,73445 € | 1.079,64 € |
| 2.940 | 0,71589 € | 2.104,72 € |
| 5.390 | 0,70238 € | 3.785,83 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |



