
STM32C071CBU6N | |
|---|---|
DigiKey Part Number | 497-STM32C071CBU6N-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071CBU6N |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 480MHz FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C071CBU6N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 480MHz | |
Peripherals | DMA, PWM, RNG, WDT | |
Number of I/O | 61 | |
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D - 12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,94080 € | 23,52 € |
| 100 | 0,83680 € | 83,68 € |
| 260 | 0,78535 € | 204,19 € |
| 520 | 0,75577 € | 393,00 € |
| 1.040 | 0,73142 € | 760,68 € |
| 2.600 | 0,70570 € | 1.834,82 € |
| 5.200 | 0,69021 € | 3.589,09 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


