
STM32C071CBU6 | |
|---|---|
DigiKey Part Number | 497-STM32C071CBU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071CBU6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C071CBU6 Models |
Category | Number of I/O 61 |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D - 12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, I2S, SPI, UART/USART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals DMA, PWM, RNG, WDT | Package / Case 48-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,01960 € | 25,49 € |
| 100 | 0,90730 € | 90,73 € |
| 260 | 0,85192 € | 221,50 € |
| 520 | 0,82006 € | 426,43 € |
| 1.040 | 0,79383 € | 825,58 € |
| 2.600 | 0,76616 € | 1.992,02 € |
| 5.200 | 0,74948 € | 3.897,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

