
STM1817TWX7F | |
|---|---|
DigiKey Part Number | 497-STM1817TWX7FTR-ND - Tape & Reel (TR) 497-STM1817TWX7FCT-ND - Cut Tape (CT) 497-STM1817TWX7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1817TWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1817TWX7F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.06V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50360 € | 12,59 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41356 € | 103,39 € |
| 500 | 0,39604 € | 198,02 € |
| 1.000 | 0,38308 € | 383,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29930 € | 897,90 € |
| 6.000 | 0,29188 € | 1.751,28 € |
| 9.000 | 0,28816 € | 2.593,44 € |
| 15.000 | 0,28404 € | 4.260,60 € |
| 21.000 | 0,28163 € | 5.914,23 € |
| 30.000 | 0,27932 € | 8.379,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |





